Blue, insulated female receptacle terminal for 14-16 AWG wire. Features brass contact material with tin plating, a 4.32mm insulation diameter, and a 300V voltage rating. Designed for straight orientation with insulated wire support and a mating tab width of 0.11 inches. This free-hanging terminal has a length of 20.356mm and a width of 4.06mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640931-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Width | 4.06mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640931-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.