This 9-contact through-hole connector features gold plating and a 3.96mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant and has a solder termination.
TE Connectivity 641113-9 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 641113-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.