
Contact SKT IDT ST Cable Mount 22AWG Bag/Box
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Length | 16.18mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |