Headers & Wire Housings 2P 28G RECPT 30 AU
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | MTA-100 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |