CONN RCPT 3POS IDC 28AWG GOLD
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |