TE Connectivity 641240-5 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | MTA-100 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641240-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.