
Assembly tool for wire-to-wire connector systems, featuring a female contact with gold-plated bronze material. This component supports a 9A current rating and operates within a temperature range of -67°C to 185°C, with a maximum voltage rating of 250V. Designed for discrete wire, it accommodates wire gauges from 26AWG to 18AWG and utilizes a crimp termination method. The straight, unshielded design has a depth of 3.68mm, height of 3.48mm, and length of 16.76mm.
TE Connectivity 641300-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.48mm |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641300-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.