CONN RCPT 2P IDC 26AWG TIN-LEAD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 641301-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | MTA-156 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641301-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.