
Female receptacle terminal, insulated with yellow nylon, designed for 24-26 AWG wire. Features brass contacts with tin plating, a 4.75mm mating tab width, and a 2.08mm insulation diameter. This straight, free-hanging component offers a 300V voltage rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 641321-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.811mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Size | 0.02inch |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Width | 5.84mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | -24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641321-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
