The 641440-1 connector features a nylon body and black color. It is compliant with ELV and lead free. The connector has a flammability rating of UL94 V-2 and is available in a bulk packaging quantity of 500. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 641440-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon |
| Number of Positions | 24 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641440-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.