TE Connectivity 641685-1 technical specifications.
| Color | Red |
| Contact Type | Non-Gender Specific |
| Depth | 40.64mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.416mm |
| Housing Color | Red |
| Length | 40.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.5inch |
| Termination | Crimp |
| Width | 33.147mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641685-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.