
8-position, 1-port wire-to-board power connector with male pin contacts. Features a 6.35mm pitch, 12A contact current rating, and 19A overall current rating. Rated for 600V AC, with a maximum operating temperature of 221°C. Through-hole mounting with straight orientation, constructed from bronze contacts with tin plating. CSA and VDE tested, UL94 V-2 flammability rating, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 641825-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 641825-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White, Beige, Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Flammability Rating | UL94 V-2 |
| Height | 14.73mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641825-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
