
8-position, 1-row wire-to-board power connector featuring male pin contacts with a 12A contact current rating and tin plating. This straight, through-hole mount connector operates at up to 600V AC, with a 19A current rating and a 6.35mm pitch. Constructed with a white nylon housing and insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Designed for power circuit applications, it includes mating alignment and retention features.
TE Connectivity 641828-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.73mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 52.07mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.093inch |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641828-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
