
This 6-circuit, male wire-to-board power connector features a straight, through-hole mounting orientation with a 6.35mm pitch. It offers a 19A current rating, a 600V voltage rating, and a maximum operating temperature of 221°C. The connector utilizes circular male pin contacts made of bronze with tin plating for both mating and termination. Constructed with a natural colored nylon housing, it is UL94 V-2 flammability rated and RoHS compliant.
TE Connectivity 641832-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Beige, Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 19A |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| IEC Conformance | No |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Manufacturer Series | 641832 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.04mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Shell Material | Polyamide |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641832-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
