
This 3-position, 1-row wire-to-board header assembly features a straight, through-hole mounting orientation with a 0.156-inch pitch. Designed for power applications, it offers a 7A current rating and a 600V voltage rating. The male pin contacts are made of copper alloy with tin plating and a nickel underplate, providing a 0.4-inch mating length. The natural colored housing is constructed from glass insulation material, meeting UL94 V-0 flammability rating and RoHS compliance.
Sign in to ask questions about the TE Connectivity 641937-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 641937-1 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 11.89mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Positions Loaded | 2 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.12inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641937-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
