
3-position, male pin header for wire-to-board applications. Features a 6.35mm pitch and 12A contact current rating, with a 19A overall current rating. Constructed with tin-plated bronze contacts and a natural polyamide housing, this connector offers straight, through-hole mounting with board retention. Rated for 600V AC and operating temperatures from -40°C to 221°C, it is UL94 V-2 flammability rated and RoHS compliant.
TE Connectivity 641965-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural, Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 19A |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Manufacturer Series | 641965 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.12mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Shell Material | Polyamide |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641965-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
