
15-position, 3-row wire-to-board connector assembly featuring male pin contacts with gold mating finish and tin plating. This straight, through-hole mount connector offers a 19A current rating and 600V voltage rating, with a 6.35mm pitch. Constructed with a natural nylon housing and insulation, it operates within a -40°C to 221°C temperature range and meets UL94 V-2 flammability standards. Approvals include CSA and VDE, with RoHS compliance.
TE Connectivity 641975-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Power Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
