
The MTA-100 single position connector is a nylon component with a 2.54mm pitch, available in a 10-pack carton. It features a natural color and a CuSn contact material. The connector has a flammability rating of UL94 V-2 and is RoHS compliant. It measures 7.87mm in length, 1.96mm in depth, and 1.96mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 641994-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 641994-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Material | CuSn |
| Depth | 1.96mm |
| Flammability Rating | UL94 V-2 |
| Height | 1.96mm |
| Length | 7.87mm |
| Material | Nylon |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Width | 1.96mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641994-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
