64-conductor flat ribbon cable featuring 28AWG silver-coated copper conductors, each with 7 strands of 36AWG. This unshielded cable offers a 1.27mm pitch, 2A current rating, and 300VAC voltage rating. Insulated with FEP, it operates from -65°C to 200°C and boasts a 115-ohm impedance. Available in blue, this UL-approved cable is supplied on a tape and reel for convenient mounting.
TE Connectivity 642DY00012 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 28pF |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.74mm |
| Impedance | 115R |
| Insulation Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.21ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Width | 3.2inch |
| Wire/Cable Diameter | 81.3inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 642DY00012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.