
Connector accessory, strain relief, designed for 5 positions and 5 contacts with a 6.35mm pitch. Features a natural colored nylon housing and a white housing color. Rated for 19A current and 600V voltage, with a maximum operating temperature of 120°C and minimum of -55°C. Constructed with bronze contacts plated in tin, and boasts a UL94 V-0 flammability rating. RoHS compliant and CSA approved.
TE Connectivity 643030-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 19A |
| Depth | 33.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Ways | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643030-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
