
This 4-position connector tool is made from nylon and features a white color. It has a depth of 11.94mm and a length of 15.85mm. The tool is compliant with ELV and RoHS regulations. It is packaged in bulk quantities of 250 units.
Sign in to ask questions about the TE Connectivity 643071-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 643071-4 technical specifications.
| Body Material | Nylon |
| Color | White |
| Depth | 11.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 15.85mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643071-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.