
Straight strain relief cover for 2-position, 1-row connectors. Features a white nylon body with a 2.54mm pitch and 2.54mm contact pitch. Constructed with CuSn contacts, this accessory offers UL94 V-2 flammability rating and is RoHS compliant. Dimensions include 8.76mm depth, 8.64mm height, and 5.08mm length. Supplied in bulk packaging with 500 units per package.
Sign in to ask questions about the TE Connectivity 643075-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 643075-2 technical specifications.
| Body Material | Nylon |
| Color | White |
| Contact Material | CuSn |
| Depth | 8.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 8.64mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Nylon |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643075-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.