
3-position, 1-row connector accessory with a 2.54mm pitch. Features a straight nylon body in white, constructed from polyamide with a UL94 V-2 flammability rating. Utilizes CuSn contact material and is lead-free and RoHS compliant. Supplied in bulk packaging with 500 units per package.
TE Connectivity 643075-3 technical specifications.
| Body Material | Nylon |
| Color | White |
| Contact Material | CuSn |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Polyamide |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643075-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
