
Four-position, single-row molded connector cover with a 2.54mm pitch. Constructed from white polyamide (Nylon) with a UL94 V-2 flammability rating. Features CuSn contact material and a lead-free, RoHS-compliant design. Dimensions are 10.16mm length, 8.76mm depth, and 8.64mm height.
TE Connectivity 643075-4 technical specifications.
| Body Material | Nylon |
| Color | White |
| Contact Material | CuSn |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-2 |
| Height | 8.64mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Material | Polyamide |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643075-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
