
Straight strain relief cover, white nylon construction, designed for 5 positions and 1 row with a 2.54mm pitch. Features a UL94 V-2 flammability rating and lead-free, RoHS compliant materials. Dimensions include 12.7mm length, 8.64mm height, and 8.76mm depth.
TE Connectivity 643075-5 technical specifications.
| Body Material | Nylon |
| Color | White |
| Contact Material | CuSn |
| Depth | 8.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 8.64mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643075-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
