This 7-position MTA-100 connector features a molded nylon housing with a white color. It has a depth of 8.76mm, a height of 8.64mm, and a length of 17.78mm. The connector is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-2. It is packaged in bulk quantities of 500 units.
TE Connectivity 643075-7 technical specifications.
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| Depth | 8.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 8.64mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Ways | 7 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643075-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.