The MTA-100 connector tool features a molded nylon body with a white color, measuring 22.86mm in length and 8.76mm in depth. It has 9 positions and 1 row, with a pitch of 2.54mm. The tool is RoHS compliant and packaged in bulk quantities of 500. It meets the UL94 V-2 flammability rating and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 643075-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-2 |
| Length | 22.86mm |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Ways | 9 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643075-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
