Nylon connector housing adapter designed for female contacts, featuring a natural color and a 6.35mm pitch. This component supports up to 2 contacts and operates within a voltage rating of 600V, with a maximum operating temperature of 120°C and a minimum of -55°C. It is UL approved, RoHS compliant, and exhibits a UL94 V-2 flammability rating. The adapter has a length of 17.01mm and a depth of 12.19mm, with through-hole termination.
TE Connectivity 643182-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Gender | Female |
| Depth | 12.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 17.01mm |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Operating Supply Voltage | 600V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643182-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.