8-position, 8-pole wire-to-board power connector with a right-angle orientation. Features a 12A contact current rating and 19A overall current rating, with a 600V AC/DC voltage rating. Constructed with bronze female socket contacts with tin plating and a natural nylon insulator. UL94 V-0 flammability rating and CSA approval ensure safety and reliability. Through-hole mounting with PCB retention for secure assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 643236-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 19A |
| Depth | 17.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.14mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 69.27mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 3.18mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643236-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
