8-position, 1-port, right-angle power socket connector featuring a 6.35mm pitch and female socket contact type. Constructed with bronze contacts and gold plating, it offers a 19A current rating and a maximum AC voltage rating of 600V. The white nylon housing ensures UL94 V-0 flammability rating and accommodates through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 643236-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 19A |
| Depth | 17.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 69.72mm |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 643236-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
