8-position, right-angle wire-to-board power connector with a 6.35mm pitch. Features female socket contacts made of tin-plated bronze, rated for 12A contact current and 19A overall current. Operates within a -40°C to 221°C temperature range, with a maximum AC voltage rating of 600V. Through-hole mounting with PCB retention, constructed with a natural colored housing and a UL94 V-2 flammability rating. RoHS and ELV compliant, with CSA and VDE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 643237-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 19A |
| Depth | 17.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 9.14mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 69.27mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Bag |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643237-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
