
This 4-position, 2-row rectangular receptacle connector features a straight, free-hanging, cable mount orientation. Constructed with a durable Nylon/Polyamide body and bronze contacts with tin plating, it offers a 35A current rating and a 125V voltage rating. Operating across a wide temperature range of -55°C to 85°C, this RoHS compliant component boasts a UL94 V-0 flammability rating and a crimp termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 643267-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Color | Red, Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Non-Gender Specific |
| Current Rating | 35A |
| Depth | 28.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 34.036mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.535inch |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 28.956mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643267-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
