Connector Accessories 8 POS Housing Strain Relief Nylon Natural
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 643314-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Natural |
| Contact Gender | Male |
| Material | Nylon |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643314-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.