
This 13-position, male pin header assembly is designed for wire-to-board applications, featuring a 0.156-inch pitch and vertical orientation for through-hole mounting. It supports a 7A current rating with a tin-plated copper alloy contact material and a 100um tin plating thickness. The connector system operates at up to 600V AC and is constructed with a glass-filled nylon housing, rated UL94 V-0 for flammability. Operating within a temperature range of -67°C to 221°C, this RoHS and ELV compliant component is suitable for power circuit applications.
TE Connectivity 643326-4 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.7mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 3.18mm |
| Length | 51.51mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Positions Loaded | 12 |
| Number of Power Positions | 13 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 0.156inch |
| Plating | Tin |
| Plating Thickness | 100um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643326-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
