8-position, 1-row male pin header assembly with straight, through-hole mounting and a 6.35mm pitch. Features gold-plated bronze male pin contacts, a 4.45mm contact post length, and a 19A current rating. This white housing component operates at a maximum voltage rating of 600V and has a UL94 V-0 flammability rating.
TE Connectivity 643410-2 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.45mm |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 52.1mm |
| Mating Retention | No (Without) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 643410-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.