Unshrouded Header, 6 positions, 1 row, 2.54mm pitch, straight orientation, through-hole mount. Features copper alloy male pin contacts with tin plating, rated for 7A and 250V AC. Thermoplastic insulation, UL94 V-0 flammability rating, and a maximum operating temperature of 221°C. Designed for signal applications in wire-to-board connector systems.
TE Connectivity 643494-3 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.71mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 15.24mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.