Fiber Optic Connectors CONN.MOD.ASSY MT-RJ STR8 PRS
TE Connectivity 6435005-2 technical specifications.
| Color | Black |
| Mode | Multimode |
| Mount | Panel |
| Number of Ports | 12 |
| Package Quantity | 1 |
| Preloaded | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
No datasheet is available for this part.