
This 4m singlemode fiber optic cable features yellow twin zip wire with a 1.8mm diameter and blue connectors. It is compliant with ELV and RoHS standards. The cable has an insertion loss of 0.5dB and is packaged in bulk. It is designed for use in singlemode applications and supports SC duplex and MT-RJ connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6435092-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6435092-3 technical specifications.
| Color | Yellow |
| Connector Type A | SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 4m |
| Mode | Singlemode |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6435092-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.