
Fiber Optic Connectors CASS ASSY LC/MPO 12 PORT SM
TE Connectivity 6435437-1 technical specifications.
| Color | Black |
| Mode | Singlemode |
| Mount | Panel |
| Package Quantity | 2 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6435437-1 to view detailed technical specifications.
No datasheet is available for this part.