
8-position, single-row shrouded header with 2.54mm pitch, straight orientation, and solder termination. Features a black thermoplastic housing, copper contacts with tin plating, and a maximum operating temperature of 105°C. This through-hole component is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 643640-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.33mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Diplomate DL |
| Termination | Solder |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643640-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
