10-position, single-row shrouded header with 2.54mm pitch for board-to-board applications. Features straight, through-hole mounting with solder termination. Constructed with a black SIP housing and copper contacts with gold mating finish. Operating temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating.
TE Connectivity 643642-2 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.33mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 25.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Diplomate DL |
| Termination | Solder |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 643642-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.