
13-position, single-row shrouded header with 2.54mm pitch. Features straight, through-hole termination for solder mounting. Constructed with a black thermoplastic insulator and bronze contacts plated with tin for mating. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 643645-3 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 32.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diplomate DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643645-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.