
14-position, single-row, straight shrouded header with a 2.54mm pitch. Features tin-plated bronze contacts and a black thermoplastic insulator. Designed for through-hole mounting with solder termination, operating within a temperature range of -55°C to 105°C. Compliant with RoHS and ELV directives, and rated UL94 V-0 for flammability.
TE Connectivity 643646-3 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 640 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diplomate DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643646-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.