
20-position, single-row shrouded header with 2.54mm pitch, designed for through-hole mounting. Features female bronze contacts with tin plating for both mating and termination, ensuring reliable connections. Constructed with black thermoplastic insulation and a SIP package, this component operates within a temperature range of -55°C to 105°C and meets UL94 V-0 flammability standards. Ideal for SIP20 device applications, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 643652-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.91mm |
| Device Type Used On | SIP20 |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 50.67mm |
| Manufacturer Series | 643652 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | STRAIGHT |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diplomate DL |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643652-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
