
SIP socket with 21 positions and 21 contacts, featuring a straight, through-hole mount and solder termination. This female connector utilizes copper contacts with tin plating for mating, housed in a black thermoplastic insulator with a UL94 V-0 flammability rating. Operating across a temperature range of -55°C to 105°C, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 643653-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diplomate DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643653-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
