
Conn SIP Socket Strip SKT 23 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity 643655-8 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diplomate DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643655-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
