
30 Position, 1 Row, 2.54mm Pitch Straight Through-Hole SIP Socket Strip. Features female gender, black thermoplastic housing, and bronze contacts with tin plating for mating. Operates within a -55°C to 105°C temperature range, with UL94 V-0 flammability rating. Lead Free and RoHS compliant, packaged in trays.
TE Connectivity 643662-3 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 76.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diplomate DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643662-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.