
10-position, right-angle shrouded header with 1.27mm lead pitch, designed for board-to-board and mezzanine applications. Features tin-plated copper contacts rated for 1A, a UL94 V-0 flammability rating, and a maximum operating temperature of 125°C. This through-hole mount component utilizes Insulation Displacement Termination (IDT) for 28-30AWG wire and offers 200 mating cycles. Constructed from plastic and glass, it operates within a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6437006-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Current Rating | 1A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Pitch | 1.27mm |
| Length | 18.03mm |
| Material | Plastic, Glass |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable, Board |
| Number of Contacts | 10 |
| Number of Poles | 2 |
| Number of Positions | 10 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6437006-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.