14 Position, 1 Row, Vertical Shrouded Header for Wire-to-Board applications. Features a 3.96mm pitch and 7A contact current rating with tin-plated copper alloy male pins. Solder termination and through-hole mounting with a 600V AC voltage rating. Operating temperature range from -67°C to 221°C. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the TE Connectivity 643710-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 643710-7 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 10.79mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 2.18inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Positions Loaded | 11 |
| Number of Power Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 0.156inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643710-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.