13-position, single-row wire-to-board header with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin plating for signal applications. Rated for 5A current and 250V AC, with a maximum operating temperature of 221°C. Straight, through-hole mounting with solder termination. Constructed with natural thermoplastic insulation and housing, UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 644180-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 644180-7 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 13 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644180-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.